


C0603C152J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C152J3RACTUCT-ND - Cut Tape (CT) 399-C0603C152J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J3RACTU |
Description | CAP CER 1500PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02460 | kr.51.23 |
| 100 | kr.0.91170 | kr.91.17 |
| 500 | kr.0.72022 | kr.360.11 |
| 1.000 | kr.0.66126 | kr.661.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57279 | kr.2,291.16 |
| 8.000 | kr.0.53994 | kr.4,319.52 |
| 12.000 | kr.0.52348 | kr.6,281.76 |
| 20.000 | kr.0.50525 | kr.10,105.00 |
| 28.000 | kr.0.49460 | kr.13,848.80 |
| 40.000 | kr.0.48434 | kr.19,373.60 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

