10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E103JT

DigiKey Part Number
478-KGM15AR71E103JTTR-ND - Tape & Reel (TR)
478-KGM15AR71E103JTCT-ND - Cut Tape (CT)
478-KGM15AR71E103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E103JT
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E103JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A103JTKYOCERA AVX49.774478-KGM15AR72A103JTCT-NDkr.0.70000Upgrade
C0603C103J3RACTUKEMET123.167399-C0603C103J3RACTUCT-NDkr.1.90000Direct
CC0603JRX7R8BB103YAGEO3.455311-3995-1-NDkr.0.63000Direct
C0603C103F3GACTUKEMET82.034399-C0603C103F3GACTUCT-NDkr.9.13000Upgrade
C0603C103F3GALTUKEMET2.530399-C0603C103F3GALTUCT-NDkr.13.00000Upgrade
In-Stock: 22.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20280kr.10.14
100kr.0.17370kr.17.37
500kr.0.12604kr.63.02
1.000kr.0.11139kr.111.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08959kr.358.36
8.000kr.0.08150kr.652.00
12.000kr.0.07746kr.929.52
20.000kr.0.07298kr.1,459.60
28.000kr.0.07037kr.1,970.36
40.000kr.0.06785kr.2,714.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750