0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103F3GALTU

DigiKey Part Number
399-C0603C103F3GALTUTR-ND - Tape & Reel (TR)
399-C0603C103F3GALTUCT-ND - Cut Tape (CT)
399-C0603C103F3GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103F3GALTU
Description
CAP CER 10000PF 25V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103F3GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.48000kr.12.48
10kr.8.42200kr.84.22
50kr.6.80580kr.340.29
100kr.6.30590kr.630.59
500kr.5.46202kr.2,731.01
1.000kr.5.20077kr.5,200.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.80856kr.19,234.24
8.000kr.4.66266kr.37,301.28
12.000kr.4.58958kr.55,074.96
Manufacturers Standard Package
Unit Price without VAT:kr.12.48000
Unit Price with VAT:kr.15.60000