10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103J3RACTU

DigiKey Part Number
399-C0603C103J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C103J3RACTUCT-ND - Cut Tape (CT)
399-C0603C103J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J3RACTU
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.14700kr.11.47
50kr.0.83340kr.41.67
100kr.0.73720kr.73.72
500kr.0.57600kr.288.00
1.000kr.0.52620kr.526.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45165kr.1,806.60
8.000kr.0.42395kr.3,391.60
12.000kr.0.41009kr.4,921.08
20.000kr.0.39472kr.7,894.40
28.000kr.0.38574kr.10,800.72
40.000kr.0.37710kr.15,084.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000