1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H1R8CT

DigiKey Part Number
478-KGM15ACG1H1R8CTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H1R8CT-ND - Cut Tape (CT)
478-KGM15ACG1H1R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H1R8CT
Description
CAP CER 1.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H1R8CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H1R8CMKYOCERA AVX12.958478-KGM15ACG1H1R8CMCT-NDkr.0.89000Parametric Equivalent
C0603C189C5GACTUKEMET7.080399-C0603C189C5GACTUCT-NDkr.2.28000Direct
CC0603CPNPO9BN1R8YAGEO39.95913-CC0603CPNPO9BN1R8CT-NDkr.0.63000Direct
CC0603CRNPO9BN1R8YAGEO739311-3852-1-NDkr.0.63000Direct
C0603C189C1GACTUKEMET3.034399-C0603C189C1GACTUCT-NDkr.2.54000Upgrade
In-Stock: 4.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45640kr.22.82
100kr.0.39880kr.39.88
500kr.0.30178kr.150.89
1.000kr.0.27205kr.272.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22745kr.909.80
8.000kr.0.21092kr.1,687.36
12.000kr.0.20264kr.2,431.68
20.000kr.0.19347kr.3,869.40
28.000kr.0.18811kr.5,267.08
40.000kr.0.18296kr.7,318.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500