1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C189C5GACTU

DigiKey Part Number
399-C0603C189C5GACTUTR-ND - Tape & Reel (TR)
399-C0603C189C5GACTUCT-ND - Cut Tape (CT)
399-C0603C189C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C189C5GACTU
Description
CAP CER 1.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C189C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.34400kr.13.44
50kr.0.98400kr.49.20
100kr.0.87430kr.87.43
500kr.0.68928kr.344.64
1.000kr.0.63229kr.632.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54676kr.2,187.04
8.000kr.0.51501kr.4,120.08
12.000kr.0.49911kr.5,989.32
20.000kr.0.48149kr.9,629.80
28.000kr.0.47118kr.13,193.04
40.000kr.0.46127kr.18,450.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000