470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E471KT

DigiKey Part Number
478-KGM15ACG1E471KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E471KTCT-ND - Cut Tape (CT)
478-KGM15ACG1E471KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E471KT
Description
CAP CER 470PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E471KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E471FTKYOCERA AVX10.769478-KGM15ACG1E471FTCT-NDkr.5.14000Upgrade
KGM15ACG1E471GTKYOCERA AVX4.006478-KGM15ACG1E471GTCT-NDkr.2.35000Upgrade
KGM15ACG1E471JTKYOCERA AVX1.728478-KGM15ACG1E471JTCT-NDkr.0.63000Upgrade
KGM15ACG1H471FMKYOCERA AVX2.080478-KGM15ACG1H471FMCT-NDkr.1.71000Upgrade
KGM15ACG1H471FTKYOCERA AVX12.532478-KGM15ACG1H471FTCT-NDkr.3.74000Upgrade
In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51360kr.25.68
100kr.0.45010kr.45.01
500kr.0.34300kr.171.50
1.000kr.0.31003kr.310.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32575kr.1,303.00
8.000kr.0.30411kr.2,432.88
12.000kr.0.29328kr.3,519.36
20.000kr.0.28128kr.5,625.60
28.000kr.0.27427kr.7,679.56
40.000kr.0.26752kr.10,700.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750