
KGM15ACG1E471FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E471FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E471FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E471FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E471FT |
Description | CAP CER 470PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E471FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H471FT | KYOCERA AVX | 12.532 | 478-KGM15ACG1H471FTCT-ND | kr.3.74000 | Upgrade |
| C0603C471F3GACTU | KEMET | 755 | 399-C0603C471F3GACTUCT-ND | kr.7.67000 | Direct |
| CC0603FRNPO8BN471 | YAGEO | 6.668 | 13-CC0603FRNPO8BN471CT-ND | kr.1.46000 | Direct |
| C0603C471F5GACTU | KEMET | 4.342 | 399-C0603C471F5GACTUCT-ND | kr.7.67000 | Upgrade |
| C1608C0G1H471F080AA | TDK | 20.610 | 445-5370-1-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.21400 | kr.32.14 |
| 50 | kr.2.46760 | kr.123.38 |
| 100 | kr.2.23800 | kr.223.80 |
| 500 | kr.1.85002 | kr.925.01 |
| 1.000 | kr.1.73006 | kr.1,730.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.55010 | kr.6,200.40 |
| 8.000 | kr.1.48320 | kr.11,865.60 |
| 12.000 | kr.1.44969 | kr.17,396.28 |
| 20.000 | kr.1.41255 | kr.28,251.00 |
| 28.000 | kr.1.39082 | kr.38,942.96 |
| 40.000 | kr.1.36993 | kr.54,797.20 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

