Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM15ACG1E391JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E391JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E391JT |
Description | CAP CER 390PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E391JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E391FT | KYOCERA AVX | 904 | 478-KGM15ACG1E391FTCT-ND | kr.3.55000 | Upgrade |
| KGM15ACG1E391GT | KYOCERA AVX | 0 | 478-KGM15ACG1E391GTTR-ND | kr.0.59363 | Upgrade |
| KGM15ACG1H391FT | KYOCERA AVX | 6.387 | 478-KGM15ACG1H391FTCT-ND | kr.1.65000 | Upgrade |
| KGM15ACG1H391GT | KYOCERA AVX | 5.510 | 478-KGM15ACG1H391GTCT-ND | kr.1.08000 | Upgrade |
| KGM15ACG1H391JT | KYOCERA AVX | 1.423 | 478-KGM15ACG1H391JTCT-ND | kr.0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.11168 | kr.1,340.16 |
| Unit Price without VAT: | kr.0.11168 |
|---|---|
| Unit Price with VAT: | kr.0.13960 |





