
KGM15ACG1H391JT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG1H391JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H391JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H391JTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG1H391JT  | 
Description  | CAP CER 390PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG1H391JT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.42900 | kr.4.29 | 
| 50 | kr.0.29820 | kr.14.91 | 
| 100 | kr.0.25860 | kr.25.86 | 
| 500 | kr.0.19174 | kr.95.87 | 
| 1.000 | kr.0.17126 | kr.171.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.12491 | kr.499.64 | 
| 8.000 | kr.0.12017 | kr.961.36 | 
| 12.000 | kr.0.11947 | kr.1,433.64 | 
| 20.000 | kr.0.11869 | kr.2,373.80 | 
| 28.000 | kr.0.11487 | kr.3,216.36 | 
| 40.000 | kr.0.11211 | kr.4,484.40 | 
| 48.000 | kr.0.11039 | kr.5,298.72 | 
| 96.000 | kr.0.10463 | kr.10,044.48 | 
| 100.000 | kr.0.10432 | kr.10,432.00 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 

