
KGM15ACG1H391GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H391GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H391GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H391GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H391GT |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H391GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391G5GACTU | KEMET | 1.617 | 399-C0603C391G5GACTUCT-ND | kr.0.59000 | Direct |
| CC0603GRNPO9BN391 | YAGEO | 3.394 | 311-3934-1-ND | kr.0.14000 | Direct |
| CC0603FRNPO9BN391 | YAGEO | 4.914 | 311-3898-1-ND | kr.0.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.59600 | kr.5.96 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.36520 | kr.36.52 |
| 500 | kr.0.27516 | kr.137.58 |
| 1.000 | kr.0.24751 | kr.247.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20615 | kr.824.60 |
| 8.000 | kr.0.19079 | kr.1,526.32 |
| 12.000 | kr.0.18310 | kr.2,197.20 |
| 20.000 | kr.0.17459 | kr.3,491.80 |
| 28.000 | kr.0.16962 | kr.4,749.36 |
| 40.000 | kr.0.16483 | kr.6,593.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

