Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

KGM05AV51A224ZH | |
|---|---|
DigiKey Part Number | 478-KGM05AV51A224ZHTR-ND - Tape & Reel (TR) 478-KGM05AV51A224ZHCT-ND - Cut Tape (CT) 478-KGM05AV51A224ZHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AV51A224ZH |
Description | CAP CER 0.22UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AV51A224ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49920 | kr.24.96 |
| 100 | kr.0.43710 | kr.43.71 |
| 500 | kr.0.33292 | kr.166.46 |
| 1.000 | kr.0.30093 | kr.300.93 |
| 2.500 | kr.0.26716 | kr.667.90 |
| 5.000 | kr.0.24687 | kr.1,234.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23478 | kr.2,347.80 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |




