0.22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402ZRY5V6BB224

DigiKey Part Number
311-1353-2-ND - Tape & Reel (TR)
311-1353-1-ND - Cut Tape (CT)
311-1353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402ZRY5V6BB224
Description
CAP CER 0.22UF 10V Y5V 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402ZRY5V6BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.773
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22320kr.11.16
100kr.0.19210kr.19.21
500kr.0.13986kr.69.93
1.000kr.0.12388kr.123.88
2.500kr.0.10707kr.267.68
5.000kr.0.09698kr.484.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08447kr.844.70
20.000kr.0.07798kr.1,559.60
30.000kr.0.07473kr.2,241.90
50.000kr.0.07113kr.3,556.50
70.000kr.0.06903kr.4,832.10
100.000kr.0.06701kr.6,701.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750