Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402ZPY5V6BB224 | |
|---|---|
DigiKey Part Number | 13-CC0402ZPY5V6BB224TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402ZPY5V6BB224 |
Description | CAP CER 0.22UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZPY5V6BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402ZRY5V6BB224 | YAGEO | 29.773 | 311-1353-1-ND | kr.0.63000 | Parametric Equivalent |
| KGM05AV51A224ZH | KYOCERA AVX | 0 | 478-KGM05AV51A224ZHCT-ND | kr.1.27000 | Parametric Equivalent |
| KGM05AV51A224ZN | KYOCERA AVX | 0 | 478-KGM05AV51A224ZNTR-ND | kr.0.20804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.07113 | kr.3,556.50 |
| Unit Price without VAT: | kr.0.07113 |
|---|---|
| Unit Price with VAT: | kr.0.08891 |



