5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H562KH

DigiKey Part Number
478-KGM05AR71H562KHTR-ND - Tape & Reel (TR)
478-KGM05AR71H562KHCT-ND - Cut Tape (CT)
478-KGM05AR71H562KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H562KH
Description
CAP CER 5600PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H562KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71H562JHKYOCERA AVX9.082478-KGM05AR71H562JHCT-NDkr.0.28000Upgrade
GRM155R71H562KA88DMurata Electronics4.034490-6364-1-NDkr.0.08000Direct
C0402C562J5RACTUKEMET6.861399-C0402C562J5RACTUCT-NDkr.0.35000Upgrade
GRM155R71H562JA88DMurata Electronics29.887490-16350-1-NDkr.0.08000Upgrade
VJ0402Y562KXAACVishay Vitramon9.860720-VJ0402Y562KXAACCT-NDkr.0.30000Upgrade
In-Stock: 7.686
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51360kr.25.68
100kr.0.45010kr.45.01
500kr.0.34300kr.171.50
1.000kr.0.31003kr.310.03
2.500kr.0.27526kr.688.15
5.000kr.0.25434kr.1,271.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23714kr.2,371.40
20.000kr.0.22298kr.4,459.60
30.000kr.0.21590kr.6,477.00
50.000kr.0.20804kr.10,402.00
70.000kr.0.20345kr.14,241.50
100.000kr.0.19903kr.19,903.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750