5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y562KXAAC

DigiKey Part Number
720-VJ0402Y562KXAACTR-ND - Tape & Reel (TR)
720-VJ0402Y562KXAACCT-ND - Cut Tape (CT)
720-VJ0402Y562KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y562KXAAC
Description
CAP CER 5600PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y562KXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43900kr.14.39
50kr.1.05880kr.52.94
100kr.0.94280kr.94.28
500kr.0.74610kr.373.05
1.000kr.0.68542kr.685.42
2.500kr.0.62150kr.1,553.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58296kr.2,914.80
10.000kr.0.55126kr.5,512.60
15.000kr.0.53538kr.8,030.70
25.000kr.0.51779kr.12,944.75
35.000kr.0.50750kr.17,762.50
50.000kr.0.49760kr.24,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250