
GRM155R71H562KA88D | |
|---|---|
DigiKey Part Number | 490-6364-2-ND - Tape & Reel (TR) 490-6364-1-ND - Cut Tape (CT) 490-6364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H562KA88D |
Description | CAP CER 5600PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H562KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24400 | kr.2.44 |
| 50 | kr.0.16580 | kr.8.29 |
| 100 | kr.0.14210 | kr.14.21 |
| 500 | kr.0.10172 | kr.50.86 |
| 1.000 | kr.0.08951 | kr.89.51 |
| 2.500 | kr.0.07660 | kr.191.50 |
| 5.000 | kr.0.06885 | kr.344.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06071 | kr.607.10 |
| 20.000 | kr.0.05563 | kr.1,112.60 |
| 30.000 | kr.0.05308 | kr.1,592.40 |
| 50.000 | kr.0.05027 | kr.2,513.50 |
| 70.000 | kr.0.04863 | kr.3,404.10 |
| 100.000 | kr.0.04704 | kr.4,704.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

