3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H332JH

DigiKey Part Number
478-KGM05AR71H332JHTR-ND - Tape & Reel (TR)
478-KGM05AR71H332JHCT-ND - Cut Tape (CT)
478-KGM05AR71H332JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H332JH
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H332JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B332J500CTWalsin Technology Corporation901292-0402B332J500CT-NDkr.0.63000Parametric Equivalent
C0402C332J5RACAUTOKEMET15.790399-C0402C332J5RACAUTOCT-NDkr.2.98000Parametric Equivalent
C0402C332J5RACTUKEMET27.469399-C0402C332J5RACTUCT-NDkr.2.85000Parametric Equivalent
C0402C332J5RECAUTOKEMET20.475399-C0402C332J5RECAUTOCT-NDkr.1.01000Parametric Equivalent
CC0402JRX7R9BB332YAGEO125.703311-3769-1-NDkr.0.63000Parametric Equivalent
In-Stock: 27.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32200kr.16.10
100kr.0.27960kr.27.96
500kr.0.20782kr.103.91
1.000kr.0.18570kr.185.70
2.500kr.0.16251kr.406.27
5.000kr.0.14856kr.742.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13708kr.1,370.80
20.000kr.0.12764kr.2,552.80
30.000kr.0.12292kr.3,687.60
50.000kr.0.11768kr.5,884.00
70.000kr.0.11462kr.8,023.40
100.000kr.0.11168kr.11,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500