



C0402C332J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C332J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C332J5RACTUCT-ND - Cut Tape (CT) 399-C0402C332J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332J5RACTU |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.72400 | kr.17.24 |
| 50 | kr.1.28200 | kr.64.10 |
| 100 | kr.1.14630 | kr.114.63 |
| 500 | kr.0.91638 | kr.458.19 |
| 1.000 | kr.0.84538 | kr.845.38 |
| 2.500 | kr.0.77051 | kr.1,926.28 |
| 5.000 | kr.0.72541 | kr.3,627.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.68830 | kr.6,883.00 |
| 20.000 | kr.0.65774 | kr.13,154.80 |
| 30.000 | kr.0.64243 | kr.19,272.90 |
| 50.000 | kr.0.62547 | kr.31,273.50 |
| 70.000 | kr.0.61554 | kr.43,087.80 |
| 100.000 | kr.0.60600 | kr.60,600.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

