3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R9BB332

DigiKey Part Number
311-3769-2-ND - Tape & Reel (TR)
311-3769-1-ND - Cut Tape (CT)
311-3769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R9BB332
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R9BB332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13180kr.6.59
100kr.0.11290kr.11.29
500kr.0.07988kr.39.94
1.000kr.0.06993kr.69.93
2.500kr.0.05944kr.148.60
5.000kr.0.05314kr.265.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04569kr.456.90
20.000kr.0.04165kr.833.00
30.000kr.0.03963kr.1,188.90
50.000kr.0.03739kr.1,869.50
70.000kr.0.03608kr.2,525.60
100.000kr.0.03482kr.3,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750