
KGM05AR71E102KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E102KNTR-ND - Tape & Reel (TR) 478-KGM05AR71E102KNCT-ND - Cut Tape (CT) 478-KGM05AR71E102KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E102KN |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E102KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71E102JH | KYOCERA AVX | 14.262 | 478-KGM05AR71E102JHCT-ND | kr.0.63000 | Upgrade |
| KGM05AR71H102JH | KYOCERA AVX | 44.850 | 478-KGM05AR71H102JHCT-ND | kr.0.63000 | Upgrade |
| KGM05AR71H102KH | KYOCERA AVX | 607.780 | 478-KGM05AR71H102KHCT-ND | kr.0.63000 | Upgrade |
| KGM05AR71H102KN | KYOCERA AVX | 712.899 | 478-KGM05AR71H102KNCT-ND | kr.0.63000 | Upgrade |
| C0402C102J3RACTU | KEMET | 19.485 | 399-C0402C102J3RACTUCT-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18640 | kr.9.32 |
| 100 | kr.0.15980 | kr.15.98 |
| 500 | kr.0.11552 | kr.57.76 |
| 1.000 | kr.0.10195 | kr.101.95 |
| 2.500 | kr.0.08767 | kr.219.17 |
| 5.000 | kr.0.07909 | kr.395.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03633 | kr.1,816.50 |
| 100.000 | kr.0.03379 | kr.3,379.00 |
| 150.000 | kr.0.03252 | kr.4,878.00 |
| 250.000 | kr.0.03112 | kr.7,780.00 |
| 350.000 | kr.0.03030 | kr.10,605.00 |
| 500.000 | kr.0.02950 | kr.14,750.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

