1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H102JH

DigiKey Part Number
478-KGM05AR71H102JHTR-ND - Tape & Reel (TR)
478-KGM05AR71H102JHCT-ND - Cut Tape (CT)
478-KGM05AR71H102JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H102JH
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H102JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H102JA01DMurata Electronics201.631490-6348-1-NDkr.0.63000Direct
C0402C102F5GACTUKEMET68.782399-C0402C102F5GACTUCT-NDkr.9.13000Upgrade
C0402C102G5GACTUKEMET13.848399-C0402C102G5GACTUCT-NDkr.5.52000Upgrade
C0402C102J1GACTUKEMET133.406399-C0402C102J1GACTUCT-NDkr.2.66000Upgrade
C0402C102J5GACTUKEMET264.241399-C0402C102J5GACTUCT-NDkr.2.28000Upgrade
In-Stock: 44.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16480kr.8.24
100kr.0.14070kr.14.07
500kr.0.10118kr.50.59
1.000kr.0.08908kr.89.08
2.500kr.0.07626kr.190.65
5.000kr.0.06857kr.342.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06227kr.622.70
20.000kr.0.05708kr.1,141.60
30.000kr.0.05448kr.1,634.40
50.000kr.0.05161kr.2,580.50
70.000kr.0.04993kr.3,495.10
100.000kr.0.04832kr.4,832.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750