
KGM05AR71H102KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H102KNTR-ND - Tape & Reel (TR) 478-KGM05AR71H102KNCT-ND - Cut Tape (CT) 478-KGM05AR71H102KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H102KN |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H102KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07740 | kr.3.87 |
| 100 | kr.0.06470 | kr.6.47 |
| 500 | kr.0.04476 | kr.22.38 |
| 1.000 | kr.0.03874 | kr.38.74 |
| 2.500 | kr.0.03236 | kr.80.90 |
| 5.000 | kr.0.02856 | kr.142.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02017 | kr.1,008.50 |
| 100.000 | kr.0.01854 | kr.1,854.00 |
| 150.000 | kr.0.01773 | kr.2,659.50 |
| 250.000 | kr.0.01683 | kr.4,207.50 |
| 350.000 | kr.0.01631 | kr.5,708.50 |
| 500.000 | kr.0.01580 | kr.7,900.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

