Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71C472JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C472JHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C472JH |
Description | CAP CER 4700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C472JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71E472JH | KYOCERA AVX | 22.671 | 478-KGM05AR71E472JHCT-ND | kr.2.03000 | Upgrade |
| KGM05AR71H472JH | KYOCERA AVX | 45.428 | 478-KGM05AR71H472JHCT-ND | kr.1.97000 | Upgrade |
| C0402C472J3RACTU | KEMET | 15.031 | 399-C0402C472J3RACTUCT-ND | kr.2.85000 | Upgrade |
| C0402C472J3RALTU | KEMET | 0 | 399-C0402C472J3RALTUTR-ND | kr.1.00836 | Upgrade |
| C0402C472J5RACTU | KEMET | 13.334 | 399-C0402C472J5RACTUCT-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42672 | kr.4,267.20 |
| Unit Price without VAT: | kr.0.42672 |
|---|---|
| Unit Price with VAT: | kr.0.53340 |






