C0402C472J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 21.748
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.324
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13317
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16585
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1.689
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.310
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.05559
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12.206
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.900
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 53.992
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 45.428
Unit Price: kr.1.97000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C472J5RALTU

DigiKey Part Number
399-C0402C472J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C472J5RALTU
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472J5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C472J5RACAUTOKEMET21.748399-C0402C472J5RACAUTOCT-NDkr.2.98000Parametric Equivalent
C0402C472J5RACTUKEMET13.324399-C0402C472J5RACTUCT-NDkr.2.85000Parametric Equivalent
C0402C472J5RECKEMET0C0402C472J5REC-NDkr.0.15684Parametric Equivalent
C0402C472J5REC7411KEMET0C0402C472J5REC7411-NDkr.0.13317Parametric Equivalent
C0402C472J5RECAUTOKEMET0C0402C472J5RECAUTO-NDkr.0.16585Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.00836kr.10,083.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.00836
Unit Price with VAT:kr.1.26045