Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1H470FN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H470FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H470FN |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H470FN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H470FH | KYOCERA AVX | 0 | 478-KGM05ACG1H470FHCT-ND | kr.0.89000 | Parametric Equivalent |
| LD025A470FAB2A\500 | KYOCERA AVX | 3.684 | 478-LD025A470FAB2A\500CT-ND | kr.5.26000 | Parametric Equivalent |
| 0402N470F500CT | Walsin Technology Corporation | 54.790 | 1292-1322-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0402FRNPO9BN470 | YAGEO | 5.018 | 13-AC0402FRNPO9BN470CT-ND | kr.0.95000 | Parametric Equivalent |
| C0402C470F5GACAUTO | KEMET | 4.536 | 399-C0402C470F5GACAUTOCT-ND | kr.8.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.12356 | kr.6,178.00 |
| Unit Price without VAT: | kr.0.12356 |
|---|---|
| Unit Price with VAT: | kr.0.15445 |












