33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H330JH

DigiKey Part Number
478-KGM05ACG1H330JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H330JHCT-ND - Cut Tape (CT)
478-KGM05ACG1H330JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H330JH
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H330JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H330FHKYOCERA AVX61.586478-KGM05ACG1H330FHCT-NDkr.3.30000Upgrade
C1005NP01H330J050BATDK35.923445-13798-1-NDkr.0.63000Direct
GRM1555C1H330GA01JMurata Electronics106.326490-7755-1-NDkr.0.63000Direct
GRM1555C1H330JA01DMurata Electronics1.687.643490-5936-1-NDkr.0.63000Direct
VJ0402A330JXAACVishay Vitramon16.340720-1874-1-NDkr.5.90000Direct
In-Stock: 144.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09760kr.4.88
100kr.0.08310kr.8.31
500kr.0.05820kr.29.10
1.000kr.0.05053kr.50.53
2.500kr.0.04258kr.106.45
5.000kr.0.03779kr.188.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03387kr.338.70
20.000kr.0.03064kr.612.80
30.000kr.0.02904kr.871.20
50.000kr.0.02725kr.1,362.50
70.000kr.0.02621kr.1,834.70
100.000kr.0.02521kr.2,521.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750