
KGM05ACG1H330FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H330FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H330FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H330FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H330FH |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H330FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.93900 | kr.19.39 |
| 50 | kr.1.45280 | kr.72.64 |
| 100 | kr.1.30300 | kr.130.30 |
| 500 | kr.1.08404 | kr.542.02 |
| 1.000 | kr.0.97254 | kr.972.54 |
| 2.500 | kr.0.89026 | kr.2,225.65 |
| 5.000 | kr.0.84069 | kr.4,203.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.76988 | kr.7,698.80 |
| 20.000 | kr.0.76513 | kr.15,302.60 |
| 30.000 | kr.0.76266 | kr.22,879.80 |
| 50.000 | kr.0.74544 | kr.37,272.00 |
| 70.000 | kr.0.73432 | kr.51,402.40 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

