15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H150FH

DigiKey Part Number
478-KGM05ACG1H150FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H150FHCT-ND - Cut Tape (CT)
478-KGM05ACG1H150FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H150FH
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H150FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H150FA01DMurata Electronics201.108490-6200-1-NDkr.0.08000Direct
0402N150F500CTWalsin Technology Corporation63.9081292-1257-1-NDkr.0.08000Parametric Equivalent
AC0402FRNPO9BN150YAGEO79.99013-AC0402FRNPO9BN150CT-NDkr.0.12000Parametric Equivalent
C0402C150F5GACAUTOKEMET6.572399-C0402C150F5GACAUTOCT-NDkr.1.20000Parametric Equivalent
C0402C150F5GACTUKEMET14.286399-C0402C150F5GACTUCT-NDkr.1.19000Parametric Equivalent
In-Stock: 12.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09200kr.20.92
50kr.1.56980kr.78.49
100kr.1.41000kr.141.00
500kr.1.13968kr.569.84
1.000kr.1.05612kr.1,056.12
2.500kr.0.96796kr.2,419.90
5.000kr.0.91487kr.4,574.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.87117kr.8,711.70
20.000kr.0.83519kr.16,703.80
30.000kr.0.81716kr.24,514.80
50.000kr.0.79717kr.39,858.50
70.000kr.0.78548kr.54,983.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500