
C0402C150F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C150F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C150F5GACTUCT-ND - Cut Tape (CT) 399-C0402C150F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150F5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.79500 | kr.57.95 |
| 50 | kr.4.58500 | kr.229.25 |
| 100 | kr.4.21170 | kr.421.17 |
| 500 | kr.3.58134 | kr.1,790.67 |
| 1.000 | kr.3.38632 | kr.3,386.32 |
| 2.500 | kr.3.18037 | kr.7,950.93 |
| 5.000 | kr.3.05620 | kr.15,281.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.95395 | kr.29,539.50 |
| 20.000 | kr.2.86970 | kr.57,394.00 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

