
C0402C150F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C150F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C150F5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C150F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150F5GACAUTO |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.84500 | kr.58.45 |
| 50 | kr.4.62820 | kr.231.41 |
| 100 | kr.4.25220 | kr.425.22 |
| 500 | kr.3.61710 | kr.1,808.55 |
| 1.000 | kr.3.42062 | kr.3,420.62 |
| 2.500 | kr.3.21319 | kr.8,032.98 |
| 5.000 | kr.3.08813 | kr.15,440.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.98513 | kr.29,851.30 |
| 20.000 | kr.2.90028 | kr.58,005.60 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

