Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05ACG1C680JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C680JHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C680JH |
Description | CAP CER 68PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C680JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C680FH | KYOCERA AVX | 0 | 478-KGM05ACG1C680FHTR-ND | kr.0.88386 | Upgrade |
| KGM05ACG1C680GH | KYOCERA AVX | 0 | 478-KGM05ACG1C680GHTR-ND | kr.0.74964 | Upgrade |
| KGM05ACG1E680FH | KYOCERA AVX | 18.791 | 478-KGM05ACG1E680FHCT-ND | kr.2.54000 | Upgrade |
| KGM05ACG1E680GH | KYOCERA AVX | 0 | 478-KGM05ACG1E680GHTR-ND | kr.0.37966 | Upgrade |
| KGM05ACG1E680JH | KYOCERA AVX | 202.622 | 478-KGM05ACG1E680JHCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31694 | kr.3,169.40 |
| Unit Price without VAT: | kr.0.31694 |
|---|---|
| Unit Price with VAT: | kr.0.39618 |




