68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E680FH

DigiKey Part Number
478-KGM05ACG1E680FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E680FHCT-ND - Cut Tape (CT)
478-KGM05ACG1E680FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E680FH
Description
CAP CER 68PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E680FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C680F5GACTUKEMET11.325399-14283-1-NDkr.8.75000Upgrade
C1005C0G1H680F050BATDK47.637445-7011-1-NDkr.2.54000Upgrade
CC0402FRNPO9BN680YAGEO185.375311-3332-1-NDkr.0.63000Upgrade
GRM1555C1H680FA01DMurata Electronics233.516490-8219-1-NDkr.0.63000Upgrade
C0402C680F3GACTUKEMET5.932399-14465-1-NDkr.8.75000Parametric Equivalent
In-Stock: 18.791
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11460kr.55.73
100kr.0.99280kr.99.28
500kr.0.78856kr.394.28
1.000kr.0.72542kr.725.42
2.500kr.0.65883kr.1,647.08
5.000kr.0.61872kr.3,093.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58571kr.5,857.10
20.000kr.0.55854kr.11,170.80
30.000kr.0.54492kr.16,347.60
50.000kr.0.52984kr.26,492.00
70.000kr.0.52101kr.36,470.70
100.000kr.0.51253kr.51,253.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500