Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

KGM05ACG1C221GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C221GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C221GH |
Description | CAP CER 220PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C221GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C221FH | KYOCERA AVX | 0 | 478-KGM05ACG1C221FHTR-ND | kr.0.83644 | Upgrade |
| KGM05ACG1E221FH | KYOCERA AVX | 2.116 | 478-KGM05ACG1E221FHCT-ND | kr.2.22000 | Upgrade |
| KGM05ACG1E221GH | KYOCERA AVX | 8.369 | 478-KGM05ACG1E221GHCT-ND | kr.3.11000 | Upgrade |
| KGM05ACG1H221FH | KYOCERA AVX | 53.106 | 478-KGM05ACG1H221FHCT-ND | kr.1.84000 | Upgrade |
| KGM05ACG1H221GH | KYOCERA AVX | 7.690 | 478-KGM05ACG1H221GHCT-ND | kr.3.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.78880 | kr.7,888.00 |
| Unit Price without VAT: | kr.0.78880 |
|---|---|
| Unit Price with VAT: | kr.0.98600 |








