220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H221GH

DigiKey Part Number
478-KGM05ACG1H221GHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H221GHCT-ND - Cut Tape (CT)
478-KGM05ACG1H221GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H221GH
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H221GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H221FHKYOCERA AVX53.256478-KGM05ACG1H221FHCT-NDkr.1.84000Upgrade
C0402C221F5GACTUKEMET36.853399-14273-1-NDkr.9.83000Upgrade
C1005C0G1H221F050BATDK26.711445-7015-1-NDkr.2.85000Upgrade
CC0402FRNPO9BN221YAGEO38.740311-3730-1-NDkr.0.82000Upgrade
C0402C221G5GACTUKEMET3.278399-14274-1-NDkr.5.90000Parametric Equivalent
In-Stock: 7.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
50kr.1.42140kr.71.07
100kr.1.27430kr.127.43
500kr.1.02454kr.512.27
1.000kr.0.94745kr.947.45
2.500kr.0.86614kr.2,165.35
5.000kr.0.81716kr.4,085.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.84766kr.8,476.60
20.000kr.0.81235kr.16,247.00
30.000kr.0.79467kr.23,840.10
50.000kr.0.77507kr.38,753.50
70.000kr.0.76360kr.53,452.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750