0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E2R2CH

DigiKey Part Number
478-KGM03ACG1E2R2CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E2R2CHCT-ND - Cut Tape (CT)
478-KGM03ACG1E2R2CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E2R2CH
Description
CAP CER 2.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E2R2CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.058
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.26100kr.12.61
50kr.0.92540kr.46.27
100kr.0.82180kr.82.18
500kr.0.64716kr.323.58
1.000kr.0.59334kr.593.34
2.500kr.0.53652kr.1,341.30
5.000kr.0.50231kr.2,511.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.41594kr.6,239.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750