
| CC0201CRNPO9BN2R2 | |
|---|---|
| DigiKey Part Number | 311-1582-2-ND - Tape & Reel (TR) 311-1582-1-ND - Cut Tape (CT) 311-1582-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0201CRNPO9BN2R2 | 
| Description | CAP CER 2.2PF 50V C0G/NPO 0201 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0201CRNPO9BN2R2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 50 | kr.0.10500 | kr.5.25 | 
| 100 | kr.0.08900 | kr.8.90 | 
| 500 | kr.0.05196 | kr.25.98 | 
| 1.000 | kr.0.04019 | kr.40.19 | 
| 2.500 | kr.0.03320 | kr.83.00 | 
| 5.000 | kr.0.03163 | kr.158.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.01914 | kr.287.10 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark