
GRM0335C1H2R2CA01D | |
|---|---|
DigiKey Part Number | 490-6125-2-ND - Tape & Reel (TR) 490-6125-1-ND - Cut Tape (CT) 490-6125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H2R2CA01D |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H2R2CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08900 | kr.0.89 |
| 50 | kr.0.05840 | kr.2.92 |
| 100 | kr.0.04880 | kr.4.88 |
| 500 | kr.0.03334 | kr.16.67 |
| 1.000 | kr.0.02872 | kr.28.72 |
| 2.500 | kr.0.02379 | kr.59.47 |
| 5.000 | kr.0.02083 | kr.104.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01672 | kr.250.80 |
| 30.000 | kr.0.01502 | kr.450.60 |
| 45.000 | kr.0.01416 | kr.637.20 |
| 75.000 | kr.0.01321 | kr.990.75 |
| 105.000 | kr.0.01266 | kr.1,329.30 |
| 150.000 | kr.0.01213 | kr.1,819.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

