Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KAM15ACG2A560KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A560KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A560KT |
Description | CAP CER 56PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A560KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A560JT | KYOCERA AVX | 0 | 478-KAM15ACG2A560JTTR-ND | kr.0.23169 | Upgrade |
| 0603J1000560KAT | Knowles Syfer | 0 | 0603J1000560KAT-ND | kr.1.26310 | Direct |
| AC0603KRNPO0BN560 | YAGEO | 3.560 | 13-AC0603KRNPO0BN560CT-ND | kr.0.82000 | Direct |
| 0603J1000560FAT | Knowles Syfer | 0 | 0603J1000560FAT-ND | kr.4.65643 | Upgrade |
| 0603J1000560GAT | Knowles Syfer | 0 | 0603J1000560GAT-ND | kr.2.44085 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.22619 | kr.1,809.52 |
| Unit Price without VAT: | kr.0.22619 |
|---|---|
| Unit Price with VAT: | kr.0.28274 |






