56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G2A560J080AA

DigiKey Part Number
445-12334-2-ND - Tape & Reel (TR)
445-12334-1-ND - Cut Tape (CT)
445-12334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A560J080AA
Description
CAP CER 56PF 100V C0G 0603
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A560J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP02A560J080AATDK482445-CGA3E2NP02A560J080AACT-NDkr.0.89000Direct
0603J1000560JATKnowles Syfer00603J1000560JAT-NDkr.1.40471Direct
GCM1885C2A560JA16DMurata Electronics6.829490-17769-1-NDkr.0.63000Direct
KAM15ACG2A560JTKYOCERA AVX0478-KAM15ACG2A560JTTR-NDkr.0.23169Direct
0603J1000560FATKnowles Syfer00603J1000560FAT-NDkr.4.65643Upgrade
In-Stock: 4.246
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13263kr.530.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
50kr.0.29920kr.14.96
100kr.0.25930kr.25.93
500kr.0.19222kr.96.11
1.000kr.0.17162kr.171.62
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
100kr.0.23460kr.23.46
1.000kr.0.16053kr.160.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500