F981A106MMA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.53969
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.25340
Datasheet

Direct


KYOCERA AVX
In Stock: 2.917
Unit Price: kr.17.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.61000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.19950
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.94000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.59000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.35248
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.11.35000
Datasheet
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
F 98 Series
AVX Tantalum Capacitors | Digi-Key Daily

F981A106MMA

DigiKey Part Number
478-8646-2-ND - Tape & Reel (TR)
478-8646-1-ND - Cut Tape (CT)
478-8646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F981A106MMA
Description
CAP TANT 10UF 20% 10V 0603
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F981A106MMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.035" (0.90mm)
Tolerance
±20%
Manufacturer Size Code
M
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACL106M010ATAKYOCERA AVX0TACL106M010ATA-NDkr.10.53969Direct
TACL106M010FTAKYOCERA AVX0TACL106M010FTA-NDkr.11.25340Direct
TACL106M010RTAKYOCERA AVX2.917478-6230-1-NDkr.17.24000Direct
TACL106M010XTAKYOCERA AVX0478-3263-1-NDkr.14.61000Direct
TACL106M010XTXKYOCERA AVX0TACL106M010XTX-NDkr.6.19950Direct
Obsolete
This product is no longer manufactured. View Substitutes