


F980G107MSA | |
|---|---|
DigiKey Part Number | 478-8631-2-ND - Tape & Reel (TR) 478-8631-1-ND - Cut Tape (CT) 478-8631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980G107MSA |
Description | CAP TANT 100UF 20% 4V 0805 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980G107MSA Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCTP0G107M8R-EV1 | KYOCERA AVX | 132 | 478-TCTP0G107M8R-EV1-ND | kr.0.50000 | MFR Recommended |
| TCTPL0G107M8R-V1 | KYOCERA AVX | 0 | 478-TCTPL0G107M8R-V1-ND | kr.0.67000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.80200 | kr.28.02 |
| 50 | kr.2.13920 | kr.106.96 |
| 100 | kr.1.93370 | kr.193.37 |
| 500 | kr.1.58702 | kr.793.51 |
| 1.000 | kr.1.47995 | kr.1,479.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.93500 | kr.29.35 |
| 50 | kr.2.17720 | kr.108.86 |
| 100 | kr.1.94070 | kr.194.07 |
| 500 | kr.1.53910 | kr.769.55 |
| 1.000 | kr.1.41369 | kr.1,413.69 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

