TCTPL0G107M8R-V1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 117
Unit Price: kr.3.74000
Datasheet
100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTPL0G107M8R-V1

DigiKey Part Number
478-TCTPL0G107M8R-V1-ND
Manufacturer
Manufacturer Product Number
TCTPL0G107M8R-V1
Description
CAP TANT 100UF 20% 4V 0805
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
4 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCTP0G107M8R-EV1KYOCERA AVX117478-TCTP0G107M8R-EV1-NDkr.3.74000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.15700kr.31.57
50kr.2.42440kr.121.22
100kr.2.19740kr.219.74
500kr.1.81464kr.907.32
1.000kr.1.69633kr.1,696.33
3.000kr.1.55032kr.4,650.96
6.000kr.1.47883kr.8,872.98
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250