100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTP0G107M8R-EV1

DigiKey Part Number
478-TCTP0G107M8R-EV1-ND
Manufacturer
Manufacturer Product Number
TCTP0G107M8R-EV1
Description
CAP TANT 100UF 20% 4V 0805
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.31400kr.23.14
50kr.1.74600kr.87.30
100kr.1.57170kr.157.17
500kr.1.27688kr.638.44
1.000kr.1.18596kr.1,185.96
3.000kr.1.07362kr.3,220.86
6.000kr.1.01865kr.6,111.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500