


F931E155KAA | |
|---|---|
DigiKey Part Number | 478-8307-2-ND - Tape & Reel (TR) 478-8307-1-ND - Cut Tape (CT) 478-8307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E155KAA |
Description | CAP TANT 1.5UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E155KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.51700 | kr.15.17 |
| 50 | kr.1.12000 | kr.56.00 |
| 100 | kr.0.99900 | kr.99.90 |
| 500 | kr.0.79450 | kr.397.25 |
| 1.000 | kr.0.73146 | kr.731.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69319 | kr.1,386.38 |
| 4.000 | kr.0.64968 | kr.2,598.72 |
| 6.000 | kr.0.62789 | kr.3,767.34 |
| 10.000 | kr.0.60375 | kr.6,037.50 |
| 14.000 | kr.0.58964 | kr.8,254.96 |
| 20.000 | kr.0.57606 | kr.11,521.20 |
| 24.000 | kr.0.56963 | kr.13,671.12 |
| 48.000 | kr.0.54797 | kr.26,302.56 |
| 50.000 | kr.0.54682 | kr.27,341.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |



