
F931A226MBA | |
|---|---|
DigiKey Part Number | 478-8211-2-ND - Tape & Reel (TR) 478-8211-1-ND - Cut Tape (CT) 478-8211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A226MBA |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A226MBA Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X0010B2TE3 | Vishay Sprague | 12.325 | 718-293D226X0010B2TE3CT-ND | kr.2.66000 | Direct |
| 293D226X0016B2TE3 | Vishay Sprague | 451 | 718-293D226X0016B2TE3CT-ND | kr.4.06000 | Direct |
| 293D226X9010B2TE3 | Vishay Sprague | 1.743 | 718-1137-1-ND | kr.4.63000 | Direct |
| 293D226X9016B2TE3 | Vishay Sprague | 6.015 | 718-1138-1-ND | kr.4.06000 | Direct |
| T491B226M010AT | KEMET | 15.286 | 399-8314-1-ND | kr.3.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.36320 | kr.68.16 |
| 100 | kr.1.22050 | kr.122.05 |
| 500 | kr.0.97914 | kr.489.57 |
| 1.000 | kr.0.90465 | kr.904.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02740 | kr.2,054.80 |
| 4.000 | kr.0.96923 | kr.3,876.92 |
| 6.000 | kr.0.94007 | kr.5,640.42 |
| 10.000 | kr.0.90778 | kr.9,077.80 |
| 14.000 | kr.0.88890 | kr.12,444.60 |
| 20.000 | kr.0.87074 | kr.17,414.80 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

