F930J685KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4.680
Unit Price: kr.2.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.198
Unit Price: kr.4.63000
Datasheet

Direct


KEMET
In Stock: 3.748
Unit Price: kr.3.04000
Datasheet
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
F9X Series 3mm

F930J685KAA

DigiKey Part Number
478-8184-2-ND - Tape & Reel (TR)
478-8184-1-ND - Cut Tape (CT)
478-8184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J685KAA
Description
CAP TANT 6.8UF 10% 6.3V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J685KAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA685K016RNJKYOCERA AVX4.680478-1670-1-NDkr.2.47000Direct
THJA685K016RJNKYOCERA AVX5.198478-THJA685K016RJNCT-NDkr.4.63000Direct
T491A685K006ATKEMET3.748399-10131-1-NDkr.3.04000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.000kr.0.70298kr.12,653.64
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.67400kr.16.74
50kr.1.21340kr.60.67
100kr.1.07150kr.107.15
500kr.0.82978kr.414.89
1.000kr.0.75440kr.754.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750