6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJA685K016RJN

DigiKey Part Number
478-THJA685K016RJNTR-ND - Tape & Reel (TR)
478-THJA685K016RJNCT-ND - Cut Tape (CT)
478-THJA685K016RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJA685K016RJN
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.25200kr.32.52
50kr.2.46120kr.123.06
100kr.2.14360kr.214.36
500kr.1.58804kr.794.02
1.000kr.1.34985kr.1,349.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.38190kr.2,763.80
4.000kr.1.30978kr.5,239.12
6.000kr.1.27366kr.7,641.96
10.000kr.1.23364kr.12,336.40
14.000kr.1.21022kr.16,943.08
20.000kr.1.18771kr.23,754.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750