F930J476MBA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.17.06287
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.42341
Datasheet

Direct


KYOCERA AVX
In Stock: 500
Unit Price: kr.20.22000
Datasheet

Direct


KEMET
In Stock: 1.577
Unit Price: kr.4.69000
Datasheet

Direct


KEMET
In Stock: 97
Unit Price: kr.7.86000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.46.53687
Datasheet

Similar


Vishay Sprague
In Stock: 4.467
Unit Price: kr.3.55000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.40219
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.50817
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930J476MBA

DigiKey Part Number
478-8181-2-ND - Tape & Reel (TR)
478-8181-1-ND - Cut Tape (CT)
478-8181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J476MBA
Description
CAP TANT 47UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J476MBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
50kr.1.42020kr.71.01
100kr.1.27240kr.127.24
500kr.1.02328kr.511.64
1.000kr.0.94637kr.946.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88301kr.1,766.02
4.000kr.0.83091kr.3,323.64
6.000kr.0.80481kr.4,828.86
10.000kr.0.77590kr.7,759.00
14.000kr.0.75899kr.10,625.86
20.000kr.0.74273kr.14,854.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750