F930G476MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7.470
Unit Price: kr.3.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.985
Unit Price: kr.2.88000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.97000
Datasheet

Direct


KEMET
In Stock: 928
Unit Price: kr.4.74000
Datasheet

Direct


KEMET
In Stock: 4.385
Unit Price: kr.6.59000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.0.87411
Datasheet
F93 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F93 Series
F9X Series 3mm

F930G476MAA

DigiKey Part Number
F930G476MAAAVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F930G476MAA
Description
CAP TANT 47UF 20% 4V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930G476MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.000kr.1.82488kr.32,847.84
Unit Price without VAT:kr.1.82488
Unit Price with VAT:kr.2.28110